
SM671PXF BFST | |
|---|---|
DigiKey Part Number | 1984-SM671PXFBFST-ND |
Manufacturer | |
Manufacturer Product Number | SM671PXF BFST |
Description | IC FLASH 4TBIT UFS3.1 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 4Tbit UFS3.1 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 512G x 8 | |
Memory Interface | UFS3.1 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 562,55000 Kč | 11 562,55 Kč |
| 10 | 10 624,90400 Kč | 106 249,04 Kč |
| Unit Price without VAT: | 11 562,55000 Kč |
|---|---|
| Unit Price with VAT: | 13 990,68550 Kč |


