Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SEDC600ME/1920G | |
|---|---|
DigiKey Part Number | 6318-SEDC600ME/1920G-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SEDC600ME/1920G |
Description | 1920G DC600ME (MIXED-USE) TCG OP |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5" |
Datasheet | Datasheet |
Category | Form Factor 2.5" |
Manufacturer Kingston Technology | Speed - Read 560MB/s |
Series | Speed - Write 530MB/s |
Packaging Retail Package | Type SATA III |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
Memory Size 1.92TB | Size / Dimension 100.00mm x 69.90mm x 7.00mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEDC600M/1920G | Kingston Technology | 0 | 6318-SEDC600M/1920G-ND | 39 485,51000 Kč | Parametric Equivalent |
| SEDC600M/1920GBK | Kingston Technology | 56 | 6318-SEDC600M/1920GBK-ND | 43 415,94000 Kč | Parametric Equivalent |
| SEDC600ME/1920GBK | Kingston Technology | 3 | 6318-SEDC600ME/1920GBK-ND | 39 225,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 39 225,06600 Kč | 1 569 002,64 Kč |
| Unit Price without VAT: | 39 225,06600 Kč |
|---|---|
| Unit Price with VAT: | 47 462,32986 Kč |



