SEDC600M/1920G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 56
Unit Price: 43 415,94000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 39 225,06600 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 3
Unit Price: 39 225,02000 Kč
Datasheet
New at DigiKey
Image for SEDC600M/1920G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEDC600M/1920G

DigiKey Part Number
6318-SEDC600M/1920G-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SEDC600M/1920G
Description
1920G DC600M (MIXED-USE) 2.5" EN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Kingston Technology
Speed - Read
560MB/s
Series
Speed - Write
530MB/s
Packaging
Retail Package
Type
SATA III
Part Status
Active
Operating Temperature
0°C ~ 70°C
Memory Size
1.92TB
Size / Dimension
100.00mm x 69.90mm x 7.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEDC600M/1920GBKKingston Technology566318-SEDC600M/1920GBK-ND43 415,94000 KčParametric Equivalent
SEDC600ME/1920GKingston Technology06318-SEDC600ME/1920G-ND39 225,06600 KčParametric Equivalent
SEDC600ME/1920GBKKingston Technology36318-SEDC600ME/1920GBK-ND39 225,02000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
139 485,51000 Kč39 485,51 Kč
Manufacturers Standard Package
Unit Price without VAT:39 485,51000 Kč
Unit Price with VAT:47 777,46710 Kč