
SDIT/32GBCP | |
|---|---|
DigiKey Part Number | 6318-SDIT/32GBCP-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDIT/32GBCP |
Description | MEMORY CARD SD 32GB 10 UHS 3 TLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 32GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 131,72000 Kč | 2 131,72 Kč |
| 10 | 1 966,00100 Kč | 19 660,01 Kč |
| 25 | 1 901,36040 Kč | 47 534,01 Kč |
| 50 | 1 853,31700 Kč | 92 665,85 Kč |
| 100 | 1 806,15350 Kč | 180 615,35 Kč |
| Unit Price without VAT: | 2 131,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 579,38120 Kč |




