Parametric Equivalent

SDIT/16GB | |
|---|---|
DigiKey Part Number | 6318-SDIT/16GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDIT/16GB |
Description | 16GB SDHC INDUSTRIAL -40C TO 85C |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,65000 Kč | 1 187,65 Kč |
| 10 | 1 097,06200 Kč | 10 970,62 Kč |
| 25 | 1 061,45720 Kč | 26 536,43 Kč |
| 50 | 1 034,89480 Kč | 51 744,74 Kč |
| 100 | 1 008,74180 Kč | 100 874,18 Kč |
| Unit Price without VAT: | 1 187,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,05650 Kč |



