Parametric Equivalent

SDCIT2/8GBSP | |
|---|---|
DigiKey Part Number | 6318-SDCIT2/8GBSP-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCIT2/8GBSP |
Description | 8GB MICROSDHC INDUSTRIAL C10 A1 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,06000 Kč | 990,06 Kč |
| 10 | 915,07200 Kč | 9 150,72 Kč |
| 25 | 885,51920 Kč | 22 137,98 Kč |
| 50 | 863,44620 Kč | 43 172,31 Kč |
| 100 | 841,68380 Kč | 84 168,38 Kč |
| 250 | 813,51628 Kč | 203 379,07 Kč |
| Unit Price without VAT: | 990,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,97260 Kč |



