
OM3SGP42048K2-A00 | |
|---|---|
DigiKey Part Number | 5625-OM3SGP42048K2-A00-ND |
Manufacturer | |
Manufacturer Product Number | OM3SGP42048K2-A00 |
Description | M.2 2230 2048GB NVME SSD |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe PCIe Gen 4 M.2 NVMe 2230 |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Manufacturer Kingston Technology | Form Factor M.2 NVMe 2230 |
Packaging Bulk | Type NVMe PCIe Gen 4 |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 2TB |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 133,38000 Kč | 25 133,38 Kč |
| Unit Price without VAT: | 25 133,38000 Kč |
|---|---|
| Unit Price with VAT: | 30 411,38980 Kč |




