
OM3SGP41024K2-A00 | |
|---|---|
DigiKey Part Number | 5625-OM3SGP41024K2-A00-ND |
Manufacturer | |
Manufacturer Product Number | OM3SGP41024K2-A00 |
Description | M.2 2230 1024GB NVME SSD |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe PCIe Gen 4 M.2 Module |
Datasheet | Datasheet |
Category | Memory Size 1TB |
Manufacturer Kingston Technology | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Packaging Bulk | Form Factor M.2 Module |
Part Status Active | Type NVMe PCIe Gen 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 727,72000 Kč | 13 727,72 Kč |
| 15 | 12 423,42667 Kč | 186 351,40 Kč |
| Unit Price without VAT: | 13 727,72000 Kč |
|---|---|
| Unit Price with VAT: | 16 610,54120 Kč |


