KSM56R46BD4PMI-64HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 11 048,19000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM56R46BD4PMI-64HA

DigiKey Part Number
5297-KSM56R46BD4PMI-64HA-ND
Manufacturer
Manufacturer Product Number
KSM56R46BD4PMI-64HA
Description
MODULE DDR5 SDRAM 64GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 64GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
64GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.