Parametric Equivalent

SQR-RD5N64G5K6HROG | |
|---|---|
DigiKey Part Number | 2084-SQR-RD5N64G5K6HROG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-RD5N64G5K6HROG |
Description | MODULE DDR5 SDRAM 64GB 288RDIMM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 64GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 64GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 048,19000 Kč | 11 048,19 Kč |
| Unit Price without VAT: | 11 048,19000 Kč |
|---|---|
| Unit Price with VAT: | 13 368,30990 Kč |

