
KSM32RS8/16HCR | |
|---|---|
DigiKey Part Number | 5297-KSM32RS8/16HCR-ND |
Manufacturer | |
Manufacturer Product Number | KSM32RS8/16HCR |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 232,42000 Kč | 3 232,42 Kč |
| 10 | 2 978,08800 Kč | 29 780,88 Kč |
| 25 | 2 879,46720 Kč | 71 986,68 Kč |
| Unit Price without VAT: | 3 232,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 911,22820 Kč |


