New at DigiKey
KSM32RS8/16MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM32RS8/16MFR

DigiKey Part Number
5297-KSM32RS8/16MFR-ND
Manufacturer
Manufacturer Product Number
KSM32RS8/16MFR
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 552,48000 Kč2 552,48 Kč
102 352,99200 Kč23 529,92 Kč
252 275,39400 Kč56 884,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 552,48000 Kč
Unit Price with VAT:3 088,50080 Kč