IKKP200C/8GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IKKP200C/8GB
IKKP200C/8GB

IKKP200C/8GB

DigiKey Part Number
5625-IKKP200C/8GB-ND
Manufacturer
Manufacturer Product Number
IKKP200C/8GB
Description
USB FLASH DRIVE 8GB FLASH USB3.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Flash Drive 8GB FLASH USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Memory Size
Memory Type
FLASH
Type
Speed - Read
145MB/s
Speed - Write
115MB/s
Operating Temperature
0°C ~ 50°C
Size / Dimension
74.00mm L x 18.00mm W x 8.00mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 883,08000 Kč2 883,08 Kč
122 639,43833 Kč31 673,26 Kč
282 558,49679 Kč71 637,91 Kč
522 500,43712 Kč130 022,73 Kč
Unit Price without VAT:2 883,08000 Kč
Unit Price with VAT:3 488,52680 Kč