



IKKP200/16GB | |
|---|---|
DigiKey Part Number | 6318-IKKP200/16GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKKP200/16GB |
Description | USB FLASH DRV 16GB NVM 3.2 GEN 1 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB Non-Volatile USB 3.2 Gen 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | Non-Volatile | |
Type | ||
Speed - Read | 145MB/s | |
Speed - Write | 115MB/s | |
Operating Temperature | 0°C ~ 50°C | |
Size / Dimension | 80.00mm L x 20.00mm W x 10.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 819,33000 Kč | 3 819,33 Kč |
| 12 | 3 493,91000 Kč | 41 926,92 Kč |
| 28 | 3 386,24250 Kč | 94 814,79 Kč |
| 52 | 3 309,15962 Kč | 172 076,30 Kč |
| Unit Price without VAT: | 3 819,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 621,38930 Kč |




