MFR Recommended




EMMC16G-MW28-01E22 | |
|---|---|
DigiKey Part Number | 5625-EMMC16G-MW28-01E22-ND |
Manufacturer | |
Manufacturer Product Number | EMMC16G-MW28-01E22 |
Description | IC FLASH 128GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 16G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (MLC) | Supplier Device Package 153-FBGA (11.5x13) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMMC64G-TY29-5B102 | Kingston Technology | 3 | 5625-EMMC64G-TY29-5B102-ND | 2 043,00000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 208,90160 Kč | 60 445,08 Kč |
| Unit Price without VAT: | 1 208,90160 Kč |
|---|---|
| Unit Price with VAT: | 1 462,77094 Kč |











