


DTXM/64GB | |
|---|---|
DigiKey Part Number | 5297-DTXM/64GB-ND |
Manufacturer | |
Manufacturer Product Number | DTXM/64GB |
Description | USB FLASH DRV 64GB NON-VOLATILE |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB Non-Volatile |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | Non-Volatile | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 67.40mm L x 21.80mm W x 11.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,34000 Kč | 272,34 Kč |
| 10 | 252,96300 Kč | 2 529,63 Kč |
| 25 | 245,15600 Kč | 6 128,90 Kč |
| 50 | 239,26800 Kč | 11 963,40 Kč |
| 100 | 233,41590 Kč | 23 341,59 Kč |
| 250 | 225,77216 Kč | 56 443,04 Kč |
| 500 | 220,08298 Kč | 110 041,49 Kč |
| Unit Price without VAT: | 272,34000 Kč |
|---|---|
| Unit Price with VAT: | 329,53140 Kč |




