
DTXM/128GB | |
|---|---|
DigiKey Part Number | 6318-DTXM/128GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | DTXM/128GB |
Description | 128GB USB3.2 GEN 1 DATATRAVELER |
Customer Reference | |
Detailed Description | USB Flash Drive 128GB FLASH USB 3.0 |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Type FLASH |
Series | Type |
Packaging Retail Package | Operating Temperature 0°C ~ 60°C |
Part Status Active | Size / Dimension 67.40mm L x 21.80mm W x 11.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,06000 Kč | 401,06 Kč |
| 10 | 371,85400 Kč | 3 718,54 Kč |
| 25 | 360,18280 Kč | 9 004,57 Kč |
| 50 | 351,39740 Kč | 17 569,87 Kč |
| 100 | 342,70210 Kč | 34 270,21 Kč |
| 250 | 331,37364 Kč | 82 843,41 Kč |
| 500 | 322,97066 Kč | 161 485,33 Kč |
| Unit Price without VAT: | 401,06000 Kč |
|---|---|
| Unit Price with VAT: | 485,28260 Kč |





