
DTDEG2/128GB | |
|---|---|
DigiKey Part Number | 6318-DTDEG2/128GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | DTDEG2/128GB |
Description | 128GB USB-A + USB-C 3.2 GEN 1 DA |
Customer Reference | |
Detailed Description | USB Flash Drive 128GB FLASH - NAND USB 3.2 |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Type FLASH - NAND |
Series | Type |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Size / Dimension 64.00mm L x 21.20mm W x 10.40mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,11000 Kč | 495,11 Kč |
| 10 | 458,69600 Kč | 4 586,96 Kč |
| 25 | 444,18040 Kč | 11 104,51 Kč |
| 50 | 433,28960 Kč | 21 664,48 Kč |
| 100 | 422,51160 Kč | 42 251,16 Kč |
| 250 | 408,49584 Kč | 102 123,96 Kč |
| 500 | 398,11272 Kč | 199 056,36 Kč |
| Unit Price without VAT: | 495,11000 Kč |
|---|---|
| Unit Price with VAT: | 599,08310 Kč |






