New Product
USB Flash Drive 256GB FLASH - NAND USB 3.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTDEG2/256GB

DigiKey Part Number
6318-DTDEG2/256GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
DTDEG2/256GB
Description
256GB USB-A + USB-C 3.2 GEN 1 DA
Customer Reference
Detailed Description
USB Flash Drive 256GB FLASH - NAND USB 3.2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
FLASH - NAND
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
0°C ~ 60°C
Size / Dimension
64.00mm L x 21.20mm W x 10.40mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 009,58000 Kč1 009,58 Kč
10933,00400 Kč9 330,04 Kč
25902,85520 Kč22 571,38 Kč
50880,33700 Kč44 016,85 Kč
100858,14000 Kč85 814,00 Kč
250829,41764 Kč207 354,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 009,58000 Kč
Unit Price with VAT:1 221,59180 Kč