
WP9294SEC/J3 | |
|---|---|
DigiKey Part Number | 754-1564-ND |
Manufacturer | |
Manufacturer Product Number | WP9294SEC/J3 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP9294SEC/J3 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.80mm Dia |
Lens Style Round with Domed Top | Height (Max) 4.85mm |
Lens Size 4.80mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 100 | 9,65280 Kč | 965,28 Kč |
| 500 | 8,10060 Kč | 4 050,30 Kč |
| 1 000 | 7,59225 Kč | 7 592,25 Kč |
| 2 000 | 7,16064 Kč | 14 321,28 Kč |
| 5 000 | 6,68916 Kč | 33 445,80 Kč |
| 10 000 | 6,39532 Kč | 63 953,20 Kč |
| 25 000 | 6,07511 Kč | 151 877,75 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |



