Blue 465nm LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP9294QBC/D

DigiKey Part Number
754-2140-ND
Manufacturer
Manufacturer Product Number
WP9294QBC/D
Description
LED BLUE CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP9294QBC/D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
70°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
460nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
4.80mm Dia
Lens Style
Round with Domed Top
Height (Max)
5.05mm
Lens Size
4.80mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 751
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,08200 Kč50,82 Kč
1003,59910 Kč359,91 Kč
5002,92754 Kč1 463,77 Kč
1 0002,70559 Kč2 705,59 Kč
2 0002,51661 Kč5 033,22 Kč
5 0002,30965 Kč11 548,25 Kč
20 0002,07058 Kč41 411,60 Kč
40 0001,97768 Kč79 107,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč