MFG_WP7113LSURDK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7113SURDK14V

DigiKey Part Number
754-WP7113SURDK14V-ND
Manufacturer
Manufacturer Product Number
WP7113SURDK14V
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 16V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7113SURDK14V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
16V
Current - Test
-
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
9.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,73000 Kč13,73 Kč
109,42500 Kč94,25 Kč
1006,84100 Kč684,10 Kč
5005,67920 Kč2 839,60 Kč
1 0005,29783 Kč5 297,83 Kč
2 0004,97368 Kč9 947,36 Kč
5 0004,61939 Kč23 096,95 Kč
10 0004,39837 Kč43 983,70 Kč
25 0004,15733 Kč103 933,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,73000 Kč
Unit Price with VAT:16,61330 Kč