INFRARED EMITTER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INFRARED EMITTER
Kingbright IR LEDs | Digi-Key Daily

WP7113SF4BT-P22

DigiKey Part Number
754-2222-ND
Manufacturer
Manufacturer Product Number
WP7113SF4BT-P22
Description
5MM INFRARED LED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 12mW/sr @ 50mA 20° Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7113SF4BT-P22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
12mW/sr @ 50mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
109,53600 Kč95,36 Kč
1006,92120 Kč692,12 Kč
5005,74580 Kč2 872,90 Kč
1 0005,35996 Kč5 359,96 Kč
2 0005,03201 Kč10 064,02 Kč
5 0004,67356 Kč23 367,80 Kč
10 0004,44995 Kč44 499,50 Kč
25 0004,20608 Kč105 152,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč