

WP7113SF6BT-P22 | |
---|---|
DigiKey Part Number | 754-2224-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SF6BT-P22 |
Description | 5MM INFRARED LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.35V 50mA 55mW/sr @ 50mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SF6BT-P22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 55mW/sr @ 50mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,04000 Kč | 21,04 Kč |
10 | 14,78900 Kč | 147,89 Kč |
100 | 10,93370 Kč | 1 093,37 Kč |
500 | 9,21602 Kč | 4 608,01 Kč |
1 000 | 8,65362 Kč | 8 653,62 Kč |
2 000 | 8,17619 Kč | 16 352,38 Kč |
5 000 | 7,65490 Kč | 38 274,50 Kč |
10 000 | 7,33008 Kč | 73 300,80 Kč |
25 000 | 6,97613 Kč | 174 403,25 Kč |
Unit Price without VAT: | 21,04000 Kč |
---|---|
Unit Price with VAT: | 25,45840 Kč |