
WP7113SEC/J3 | |
|---|---|
DigiKey Part Number | 754-1379-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SEC/J3 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SEC/J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 100 | 7,61180 Kč | 761,18 Kč |
| 500 | 6,33930 Kč | 3 169,65 Kč |
| 1 000 | 5,92186 Kč | 5 921,86 Kč |
| 2 000 | 5,56710 Kč | 11 134,20 Kč |
| 6 000 | 5,11182 Kč | 30 670,92 Kč |
| 10 000 | 4,93760 Kč | 49 376,00 Kč |
| 26 000 | 4,66395 Kč | 121 262,70 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



