
WP7113SEC/E | |
|---|---|
DigiKey Part Number | 754-1734-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SEC/E |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SEC/E Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLI-570U2T3F | Rohm Semiconductor | 203 | 846-SLI-570U2T3F-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 100 | 5,22640 Kč | 522,64 Kč |
| 500 | 4,29998 Kč | 2 149,99 Kč |
| 1 000 | 3,99529 Kč | 3 995,29 Kč |
| 2 000 | 3,73628 Kč | 7 472,56 Kč |
| 5 000 | 3,45279 Kč | 17 263,95 Kč |
| 10 000 | 3,27579 Kč | 32 757,90 Kč |
| 25 000 | 3,08269 Kč | 77 067,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





