


WP7113P3C | |
|---|---|
DigiKey Part Number | 754-2137-ND |
Manufacturer | |
Manufacturer Product Number | WP7113P3C |
Description | SENSOR PHOTO 940NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113P3C Models |
Category | Power - Max 100 mW |
Manufacturer Kingbright | Mounting Type Through Hole |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case Radial |
Wavelength 940nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| 500 | 2,66842 Kč | 1 334,21 Kč |
| 1 000 | 2,46328 Kč | 2 463,28 Kč |
| 2 000 | 2,28826 Kč | 4 576,52 Kč |
| 5 000 | 2,09648 Kč | 10 482,40 Kč |
| 10 000 | 1,97658 Kč | 19 765,80 Kč |
| 25 000 | 1,84560 Kč | 46 140,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


