
WP7113MBD | |
|---|---|
DigiKey Part Number | 754-WP7113MBD-ND |
Manufacturer | |
Manufacturer Product Number | WP7113MBD |
Description | 5MM.BLU.LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 3.8V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.8V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Blue | Wavelength - Peak 430nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 100 | 12,32580 Kč | 1 232,58 Kč |
| 500 | 10,42718 Kč | 5 213,59 Kč |
| 1 000 | 9,80565 Kč | 9 805,65 Kč |
| 2 000 | 9,27849 Kč | 18 556,98 Kč |
| 5 000 | 8,70283 Kč | 43 514,15 Kč |
| 10 000 | 8,34429 Kč | 83 442,90 Kč |
| 25 000 | 7,95361 Kč | 198 840,25 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |






