Orange 617nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7113ED

DigiKey Part Number
WP7113ED-ND
Manufacturer
Manufacturer Product Number
WP7113ED
Description
LED ORANGE DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange 617nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7113ED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,78000 Kč37,80 Kč
1002,65410 Kč265,41 Kč
5002,13886 Kč1 069,43 Kč
1 0001,96814 Kč1 968,14 Kč
2 0001,82263 Kč3 645,26 Kč
5 0001,66304 Kč8 315,20 Kč
10 0001,56320 Kč15 632,00 Kč
25 0001,45406 Kč36 351,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč