
WP710A10SURDK14V | |
|---|---|
DigiKey Part Number | 754-WP710A10SURDK14V-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10SURDK14V |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 16V Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 16V | |
Current - Test | - | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 2.80mm Dia | |
Height (Max) | 7.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 9,33200 Kč | 93,32 Kč |
| 100 | 6,75730 Kč | 675,73 Kč |
| 500 | 5,60826 Kč | 2 804,13 Kč |
| 1 000 | 5,23041 Kč | 5 230,41 Kč |
| 2 000 | 4,90963 Kč | 9 819,26 Kč |
| 5 000 | 4,55881 Kč | 22 794,05 Kč |
| 10 000 | 4,33997 Kč | 43 399,70 Kč |
| 25 000 | 4,10129 Kč | 102 532,25 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |




