
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 28V | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.05mm Dia | |
Height (Max) | 10.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 196,22000 Kč | 196,22 Kč |
25 | 176,63840 Kč | 4 415,96 Kč |
250 | 166,84832 Kč | 41 712,08 Kč |
500 | 157,05904 Kč | 78 529,52 Kč |
Unit Price without VAT: | 196,22000 Kč |
---|---|
Unit Price with VAT: | 237,42620 Kč |