WP710A10SRC/E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: 10,53000 Kč
Datasheet
WP710A10SRC/E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP710A10SRC/E

DigiKey Part Number
754-1604-ND
Manufacturer
Manufacturer Product Number
WP710A10SRC/E
Description
LED RED CLEAR T-1 T/H
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.85V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP710A10SRC/E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Viewing Angle
34°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
5.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes