
WP710A10SEC/E | |
|---|---|
DigiKey Part Number | WP710A10SEC/E-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10SEC/E |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10SEC/E Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,23700 Kč | 72,37 Kč |
| 100 | 5,19090 Kč | 519,09 Kč |
| 500 | 4,27078 Kč | 2 135,39 Kč |
| 1 000 | 3,96818 Kč | 3 968,18 Kč |
| 2 000 | 3,71093 Kč | 7 421,86 Kč |
| 5 000 | 3,42935 Kč | 17 146,75 Kč |
| 10 000 | 3,25356 Kč | 32 535,60 Kč |
| 25 000 | 3,06177 Kč | 76 544,25 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |






