
WP710A10NC | |
|---|---|
DigiKey Part Number | WP710A10NC-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10NC |
Description | LED ORANGE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 602nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10NC Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 607nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 100 | 2,30870 Kč | 230,87 Kč |
| 500 | 1,85322 Kč | 926,61 Kč |
| 1 000 | 1,70243 Kč | 1 702,43 Kč |
| 2 000 | 1,57355 Kč | 3 147,10 Kč |
| 6 000 | 1,40736 Kč | 8 444,16 Kč |
| 10 000 | 1,34353 Kč | 13 435,30 Kč |
| 26 000 | 1,24304 Kč | 32 319,04 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |








