
WP710A10GD5V | |
|---|---|
DigiKey Part Number | 754-1891-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10GD5V |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10GD5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 11.5mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,69890 Kč | 569,89 Kč |
| 500 | 4,70314 Kč | 2 351,57 Kč |
| 1 000 | 4,37535 Kč | 4 375,35 Kč |
| 2 000 | 4,09671 Kč | 8 193,42 Kč |
| 6 000 | 3,73869 Kč | 22 432,14 Kč |
| 10 000 | 3,60158 Kč | 36 015,80 Kč |
| 26 000 | 3,38611 Kč | 88 038,86 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |








