
WP424SYDTK | |
|---|---|
DigiKey Part Number | 754-WP424SYDTK-ND |
Manufacturer | |
Manufacturer Product Number | WP424SYDTK |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 590nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.00mm Dia |
Lens Size 3mm, T-1 | Height (Max) 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,75230 Kč | 375,23 Kč |
| 500 | 3,05562 Kč | 1 527,81 Kč |
| 1 000 | 2,82570 Kč | 2 825,70 Kč |
| 2 000 | 2,62990 Kč | 5 259,80 Kč |
| 5 000 | 2,41548 Kč | 12 077,40 Kč |
| 10 000 | 2,28148 Kč | 22 814,80 Kč |
| 25 000 | 2,13515 Kč | 53 378,75 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




