
WP424NDT | |
|---|---|
DigiKey Part Number | 754-WP424NDT-ND |
Manufacturer | |
Manufacturer Product Number | WP424NDT |
Description | 3MM FLAT TOP ORANGE LED LAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 602nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 10mA |
Packaging Bag | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 607nm |
Lens Color Orange | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Flat Top | Height (Max) 7.00mm |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| 500 | 2,66842 Kč | 1 334,21 Kč |
| 1 000 | 2,46328 Kč | 2 463,28 Kč |
| 2 000 | 2,28826 Kč | 4 576,52 Kč |
| 5 000 | 2,09648 Kč | 10 482,40 Kč |
| 10 000 | 1,97658 Kč | 19 765,80 Kč |
| 25 000 | 1,84560 Kč | 46 140,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





