
WP3DP3BT | |
|---|---|
DigiKey Part Number | 754-1468-ND |
Manufacturer | |
Manufacturer Product Number | WP3DP3BT |
Description | SENSOR PHOTO TOP VIEW RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP3DP3BT Models |
Category | Power - Max 100 mW |
Manufacturer Kingbright | Mounting Type Through Hole |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case Radial |
Current - Collector (Ic) (Max) 500 µA | Base Product Number |
Current - Dark (Id) (Max) 100 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,52700 Kč | 55,27 Kč |
| 100 | 3,92710 Kč | 392,71 Kč |
| 500 | 3,20340 Kč | 1 601,70 Kč |
| 1 000 | 2,96440 Kč | 2 964,40 Kč |
| 2 000 | 2,76117 Kč | 5 522,34 Kč |
| 5 000 | 2,53853 Kč | 12 692,65 Kč |
| 10 000 | 2,39947 Kč | 23 994,70 Kč |
| 25 000 | 2,24756 Kč | 56 189,00 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |



