
WP3A10F3C | |
|---|---|
DigiKey Part Number | 754-WP3A10F3C-ND |
Manufacturer | |
Manufacturer Product Number | WP3A10F3C |
Description | 3MM INFRARED EMITTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 18mW/sr @ 50mA 50° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 18mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 4,30250 Kč | 430,25 Kč |
| 500 | 3,51884 Kč | 1 759,42 Kč |
| 1 000 | 3,26057 Kč | 3 260,57 Kč |
| 2 000 | 3,04062 Kč | 6 081,24 Kč |
| 5 000 | 2,79987 Kč | 13 999,35 Kč |
| 10 000 | 2,64951 Kč | 26 495,10 Kč |
| 25 000 | 2,48533 Kč | 62 133,25 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



