
WP1533BQ/ID | |
|---|---|
DigiKey Part Number | 754-1550-5-ND |
Manufacturer | |
Manufacturer Product Number | WP1533BQ/ID |
Description | LED CBI 4.7MM RED HSG RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 4.70mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP1533BQ/ID Models |
Category | Millicandela Rating 70mcd |
Manufacturer Kingbright | Viewing Angle 60° |
Packaging Tube | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 4.70mm Dia |
Wavelength - Peak 627nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 30mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-523-11 | LITEON | 5 319 | 160-1976-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 82 | 8,12854 Kč | 666,54 Kč |
| 164 | 7,47366 Kč | 1 225,68 Kč |
| 574 | 6,52371 Kč | 3 744,61 Kč |
| 1 066 | 6,14729 Kč | 6 553,01 Kč |
| 2 050 | 5,80516 Kč | 11 900,58 Kč |
| 5 002 | 5,41634 Kč | 27 092,53 Kč |
| 10 004 | 5,16657 Kč | 51 686,37 Kč |
| 25 010 | 4,89425 Kč | 122 405,19 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |



