LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-523-11

DigiKey Part Number
160-1976-ND
Manufacturer
Manufacturer Product Number
LTL-523-11
Description
LED CBI 4.8MM RED RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
60mcd
Manufacturer
Lite-On Inc.
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Red
Lens Size
4.80mm Dia
Wavelength - Peak
635nm
Voltage Rating
2V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Current
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,44600 Kč64,46 Kč
1004,60280 Kč460,28 Kč
5003,76704 Kč1 883,52 Kč
1 0003,49197 Kč3 491,97 Kč
2 0003,25795 Kč6 515,90 Kč
5 0003,00150 Kč15 007,50 Kč
10 0002,84134 Kč28 413,40 Kč
25 0002,66655 Kč66 663,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč