
WP1503CB/ID | |
|---|---|
DigiKey Part Number | 754-1557-ND |
Manufacturer | |
Manufacturer Product Number | WP1503CB/ID |
Description | LED CBI 5MM RED RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP1503CB/ID Models |
Category | Millicandela Rating 50mcd |
Manufacturer Kingbright | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 627nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 6,30570 Kč | 630,57 Kč |
| 500 | 5,22052 Kč | 2 610,26 Kč |
| 1 000 | 4,86377 Kč | 4 863,77 Kč |
| 2 000 | 4,56056 Kč | 9 121,12 Kč |
| 5 000 | 4,22883 Kč | 21 144,15 Kč |
| 10 000 | 4,02185 Kč | 40 218,50 Kč |
| 25 000 | 3,79613 Kč | 94 903,25 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |





