
WP138A8QMP/YD/TG | |
|---|---|
DigiKey Part Number | 754-WP138A8QMP/YD/TGTR-ND - Tape & Reel (TR) 754-WP138A8QMP/YD/TGCT-ND - Cut Tape (CT) 754-WP138A8QMP/YD/TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP138A8QMP/YD/TG |
Description | LED CBI 3.4MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 30mA Round with Domed Top 3.40mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP138A8QMP/YD/TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.40mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 10,42550 Kč | 1 042,55 Kč |
| 500 | 8,77212 Kč | 4 386,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,23038 Kč | 8 230,38 Kč |
| 2 000 | 7,77063 Kč | 15 541,26 Kč |
| 3 000 | 7,53471 Kč | 22 604,13 Kč |
| 5 000 | 7,26837 Kč | 36 341,85 Kč |
| 7 000 | 7,10998 Kč | 49 769,86 Kč |
| 10 000 | 6,95548 Kč | 69 554,80 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



