
WP138A8QMP/GD/TG | |
|---|---|
DigiKey Part Number | 754-1654-2-ND - Tape & Reel (TR) 754-1654-1-ND - Cut Tape (CT) 754-1654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP138A8QMP/GD/TG |
Description | LED CBI 3.4MM GRN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 30mA Round with Domed Top 3.40mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP138A8QMP/GD/TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.40mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 100 | 15,32640 Kč | 1 532,64 Kč |
| 500 | 13,05530 Kč | 6 527,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,31323 Kč | 12 313,23 Kč |
| 2 000 | 11,68392 Kč | 23 367,84 Kč |
| 3 000 | 11,36132 Kč | 34 083,96 Kč |
| 5 000 | 10,99724 Kč | 54 986,20 Kč |
| 7 000 | 10,78076 Kč | 75 465,32 Kč |
| 10 000 | 10,56966 Kč | 105 696,60 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |




