
WP1384AL/GD | |
|---|---|
DigiKey Part Number | WP1384AL/GD-ND |
Manufacturer | |
Manufacturer Product Number | WP1384AL/GD |
Description | LED CBI 3.4MM GREEN DIFF RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 25mA Round with Domed Top 3.40mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP1384AL/GD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 25mA | |
Millicandela Rating | 32mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.40mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 100 | 9,91110 Kč | 991,11 Kč |
| 500 | 8,32528 Kč | 4 162,64 Kč |
| 1 000 | 7,80538 Kč | 7 805,38 Kč |
| 2 000 | 7,36442 Kč | 14 728,84 Kč |
| 5 000 | 6,88264 Kč | 34 413,20 Kč |
| 10 000 | 6,58237 Kč | 65 823,70 Kč |
| 25 000 | 6,25513 Kč | 156 378,25 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


