
WP1043YD | |
|---|---|
DigiKey Part Number | 754-1199-ND |
Manufacturer | |
Manufacturer Product Number | WP1043YD |
Description | LED LGT BAR 6.15X3.65MM YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Diffused, Tinted 1.95V 10mA Rectangle with Flat Top 6.15mm x 3.65mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | WP1043YD Models |
Category | Millicandela Rating 5mcd |
Manufacturer Kingbright | Viewing Angle 140° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Yellow | Lens Size 6.15mm x 3.65mm |
Wavelength - Peak 590nm | Voltage Rating 1.95V |
Configuration Bar - Single, SIP | Mounting Type Through Hole |
Current 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 14,26500 Kč | 142,65 Kč |
| 100 | 10,52580 Kč | 1 052,58 Kč |
| 500 | 8,85984 Kč | 4 429,92 Kč |
| 1 000 | 8,31467 Kč | 8 314,67 Kč |
| 2 000 | 7,85189 Kč | 15 703,78 Kč |
| 5 000 | 7,34648 Kč | 36 732,40 Kč |
| 10 000 | 7,03152 Kč | 70 315,20 Kč |
| 25 000 | 6,68830 Kč | 167 207,50 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |




