
WP1043ID | |
|---|---|
DigiKey Part Number | 754-1196-ND |
Manufacturer | |
Manufacturer Product Number | WP1043ID |
Description | LED LGT BAR 6.15X3.65MM RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Diffused, Tinted 2V 30mA Rectangle with Flat Top 6.15mm x 3.65mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | WP1043ID Models |
Category | Millicandela Rating 7.5mcd |
Manufacturer Kingbright | Viewing Angle 100° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Red | Lens Size 6.15mm x 3.65mm |
Wavelength - Peak 625nm | Voltage Rating 2V |
Configuration Bar - Single, SIP | Mounting Type Through Hole |
Current 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 11,61700 Kč | 116,17 Kč |
| 100 | 8,50280 Kč | 850,28 Kč |
| 500 | 7,10838 Kč | 3 554,19 Kč |
| 1 000 | 6,65103 Kč | 6 651,03 Kč |
| 2 000 | 6,26280 Kč | 12 525,60 Kč |
| 5 000 | 5,83850 Kč | 29 192,50 Kč |
| 10 000 | 5,57399 Kč | 55 739,90 Kč |
| 25 000 | 5,28563 Kč | 132 140,75 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |





