TA12-11GWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA12-11GWA

DigiKey Part Number
TA12-11GWA-ND
Manufacturer
Manufacturer Product Number
TA12-11GWA
Description
LED MATRIX 5X7 1.2" 565NM GRN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green 2.2V 0.90" L x 1.54" W x 0.32" H (22.90mm x 39.00mm x 8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TA12-11GWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
16mcd
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
0.90" L x 1.54" W x 0.32" H (22.90mm x 39.00mm x 8.00mm)
Color
Green
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2.2V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,88000 Kč125,88 Kč
2187,32762 Kč1 833,88 Kč
10575,60762 Kč7 938,80 Kč
50467,78601 Kč34 164,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,88000 Kč
Unit Price with VAT:152,31480 Kč