Display Modules - LED Character and Numeric Green, Red 7-Segment 1 Character Common Anode 2V Green, 1.9V Red 10mA Green, 10mA Red 0.750" H x 0.500" W x 0.325" D (19.05mm x 12.70mm x 8.25mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA56-21EGWA

DigiKey Part Number
754-SBA56-21EGWA-ND
Manufacturer
Manufacturer Product Number
SBA56-21EGWA
Description
SBA56-21EGWA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green, Red 7-Segment 1 Character Common Anode 2V Green, 1.9V Red 10mA Green, 10mA Red 0.750" H x 0.500" W x 0.325" D (19.05mm x 12.70mm x 8.25mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.750" H x 0.500" W x 0.325" D (19.05mm x 12.70mm x 8.25mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green, Red
Voltage - Forward (Vf) (Typ)
2V Green, 1.9V Red
Current - Test
10mA Green, 10mA Red
Millicandela Rating
11mcd Green, 8mcd Red
Wavelength - Peak
565nm Green, 627nm Red
Power Dissipation (Max)
62.5mW, 75mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
4053,72475 Kč2 148,99 Kč
12048,53425 Kč5 824,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč