
SA23-11SURKWA | |
|---|---|
DigiKey Part Number | 754-SA23-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SA23-11SURKWA |
Description | 2.3" RED LED DISPLAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 3.7V, 7.4V 10mA 2.756" H x 1.890" W x 0.482" D (70.00mm x 48.00mm x 12.25mm) 10-DIP (2.366", 60.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.756" H x 1.890" W x 0.482" D (70.00mm x 48.00mm x 12.25mm) | |
Digit/Alpha Size | 2.24" (56.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 3.7V, 7.4V | |
Current - Test | 10mA | |
Millicandela Rating | 440mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (2.366", 60.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,86000 Kč | 293,86 Kč |
| 10 | 229,08700 Kč | 2 290,87 Kč |
| 100 | 191,43500 Kč | 19 143,50 Kč |
| 500 | 175,07200 Kč | 87 536,00 Kč |
| 1 000 | 169,76741 Kč | 169 767,41 Kč |
| Unit Price without VAT: | 293,86000 Kč |
|---|---|
| Unit Price with VAT: | 355,57060 Kč |



